+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2S02WGJ0360TCE

Resistor: thick film; 36Ω; SMD; 0402; 62.5mW; ±5%; 50V; -55÷155°C


Manufacturer: ROYALOHM

Manufacturer part number:
2S02WGJ0360TCE
TME Symbol:
2S02WGJ0360TCE

Specification

Manufacturer
ROYALOHM
Type of resistor
thick film
Resistance
36Ω
Mounting
SMD
Case - inch
0402
Case - mm
1005
Power
62.5mW
Tolerance
±5%
Operating voltage
50V
Operating temperature
-55...155°C
Number of resistors
2
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Resistor networks ROYALOHM,
*
2S02WGJ0360TCE
0 in TME stock
Net price for quantities from 10000 pcs - 0.02 USDGross price for quantities from 10000 pcs - 0.02 USD
No. of pieces (Multiplicity: 10 000)
Minimum order quantity: 10 000.
Multiplicity: 10 000.