+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA1012R

Transistor: PNP; bipolar; 50V; 5A; 15W; DPAK

Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2SA1012R
TME Symbol:
2SA1012R-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
5A
Power dissipation
15W
Case
DPAK
Current gain
70...280
Mounting
SMD
Kind of package
reel, tape
Frequency
60MHz
Gross weight0.433 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors DIOTEC SEMICONDUCTOR,
*
2SA1012R
0 in TME stock
Net price for quantities from 2500 pcs - 0.33 USDGross price for quantities from 2500 pcs - 0.33 USD
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.