+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA1385A3

Transistor: PNP; bipolar; 60V; 5A; TO251


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SA1385A3
TME Symbol:
2SA1385A3-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
5A
Case
TO251
Current gain
100...400
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PNP THT transistors SIRECTIFIER,
*
2SA1385A3
0 in TME stock
Net price for quantities from 1 pcs - 0.85 USDGross price for quantities from 1 pcs - 0.85 USD
Net price for quantities from 10 pcs - 0.48 USDGross price for quantities from 10 pcs - 0.48 USD
Net price for quantities from 30 pcs - 0.31 USDGross price for quantities from 30 pcs - 0.31 USD
Net price for quantities from 300 pcs - 0.23 USDGross price for quantities from 300 pcs - 0.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.