+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA1593T-TL-E

Transistor: PNP; bipolar; 100V; 2A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SA1593T-TL-E
TME Symbol:
2SA1593T-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
100V
Collector current
2A
Power dissipation
1W
Case
DPAK
Current gain
200...400
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ONSEMI,
*
2SA1593T-TL-E
0 in TME stock
Net price for quantities from 3 pcs - 0.55 USDGross price for quantities from 3 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.44 USDGross price for quantities from 50 pcs - 0.44 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.39 USD
Net price for quantities from 700 pcs - 0.37 USDGross price for quantities from 700 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)