+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA2029M3T5G

Transistor: PNP; bipolar; 50V; 0.1A; 0.265W; SOT723


Manufacturer: ONSEMI

Manufacturer part number:
2SA2029M3T5G
TME Symbol:
2SA2029M3T5G

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.1A
Power dissipation
0.265W
Case
SOT723
Current gain
120...560
Mounting
SMD
Kind of package
reel, tape
Gross weight0.01 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2029M3T5G
0 in TME stock
Net price for quantities from 8000 pcs - 0.05 USDGross price for quantities from 8000 pcs - 0.05 USD
Net price for quantities from 16000 pcs - 0.05 USDGross price for quantities from 16000 pcs - 0.05 USD
No. of pieces (Multiplicity: 8 000)
Minimum order quantity: 8 000.
Multiplicity: 8 000.