+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA2039-TL-E

Transistor: PNP; bipolar; 50V; 5A; 0.8W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SA2039-TL-E
TME Symbol:
2SA2039-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
5A
Power dissipation
0.8W
Case
DPAK
Current gain
200...560
Mounting
SMD
Kind of package
reel, tape
Gross weight1 g
Certificates
See other products in this category: PNP SMD transistors ONSEMI,
*
2SA2039-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 1.53 USDGross price for quantities from 1 pcs - 1.53 USD
Net price for quantities from 10 pcs - 0.84 USDGross price for quantities from 10 pcs - 0.84 USD
Net price for quantities from 20 pcs - 0.78 USDGross price for quantities from 20 pcs - 0.78 USD
Net price for quantities from 100 pcs - 0.64 USDGross price for quantities from 100 pcs - 0.64 USD
Net price for quantities from 200 pcs - 0.58 USDGross price for quantities from 200 pcs - 0.58 USD
Net price for quantities from 500 pcs - 0.50 USDGross price for quantities from 500 pcs - 0.50 USD
Net price for quantities from 700 pcs - 0.48 USDGross price for quantities from 700 pcs - 0.48 USD
Net price for quantities from 1400 pcs - 0.46 USDGross price for quantities from 1400 pcs - 0.46 USD
No. of pieces (Multiplicity: 1)