+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA2094TLQ

Transistor: PNP; bipolar; 60V; 2A; 500mW; SC96

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SA2094TLQ
TME Symbol:
2SA2094TLQ

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
2A
Power dissipation
0.5W
Case
SC96
Current gain
120...270
Mounting
SMD
Kind of package
reel, tape
Frequency
300MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
2SA2094TLQ
0 in TME stock
No. of pieces (Multiplicity: 3 000)
Product for special order