+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SA2210-1E

Transistor: PNP; bipolar; 50V; 20A; 30W; TO220FP

Manufacturer: ONSEMI

Manufacturer part number:
2SA2210-1E
TME Symbol:
2SA2210-1E

Specification

Manufacturer
ONSEMI
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
20A
Power dissipation
30W
Case
TO220FP
Current gain
150...450
Mounting
THT
Kind of package
tube
Frequency
140MHz
Gross weight2 g
Certificates
See other products in this category: PNP THT transistors ONSEMI,
*
2SA2210-1E
0 in TME stock
Net price for quantities from 1 pcs - 2.31 USDGross price for quantities from 1 pcs - 2.31 USD
Net price for quantities from 10 pcs - 1.29 USDGross price for quantities from 10 pcs - 1.29 USD
Net price for quantities from 50 pcs - 1.09 USDGross price for quantities from 50 pcs - 1.09 USD
Net price for quantities from 100 pcs - 1.02 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 150 pcs - 0.98 USDGross price for quantities from 150 pcs - 0.98 USD
Net price for quantities from 250 pcs - 0.92 USDGross price for quantities from 250 pcs - 0.92 USD
Net price for quantities from 500 pcs - 0.88 USDGross price for quantities from 500 pcs - 0.88 USD
Net price for quantities from 1000 pcs - 0.85 USDGross price for quantities from 1000 pcs - 0.85 USD
No. of pieces (Multiplicity: 1)