+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SAR293P5T100

Transistor: PNP; bipolar; 30V; 1A; 500mW; SC62,SOT89

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SAR293P5T100
TME Symbol:
2SAR293P5T100

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
1A
Power dissipation
0.5W
Case
SC62, SOT89
Current gain
270...680
Mounting
SMD
Kind of package
reel, tape
Frequency
320MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
2SAR293P5T100
0 in TME stock
Net price for quantities from 1 pcs - 0.55 USDGross price for quantities from 1 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.37 USDGross price for quantities from 10 pcs - 0.37 USD
Net price for quantities from 100 pcs - 0.22 USDGross price for quantities from 100 pcs - 0.22 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 2000 pcs - 0.13 USDGross price for quantities from 2000 pcs - 0.13 USD
Net price for quantities from 3000 pcs - 0.12 USDGross price for quantities from 3000 pcs - 0.12 USD
Net price for quantities from 5000 pcs - 0.11 USDGross price for quantities from 5000 pcs - 0.11 USD
Net price for quantities from 10000 pcs - 0.11 USDGross price for quantities from 10000 pcs - 0.11 USD
Net price for quantities from 25000 pcs - 0.10 USDGross price for quantities from 25000 pcs - 0.10 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.