+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SAR513PFRAT100

Transistor: PNP; bipolar; 50V; 1A; 500mW/2W; SC62,SOT89


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SAR513PFRAT100
TME Symbol:
2SAR513PFRAT100

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
1A
Power dissipation
500mW/2W
Case
SC62, SOT89
Current gain
180...450
Mounting
SMD
Kind of package
reel, tape
Frequency
400MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
2SAR513PFRAT100
0 in TME stock
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.
Product for special order