+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SAR542PT100

Transistor: PNP; bipolar; 30V; 5A; 500mW; SC62,SOT89

Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SAR542PT100
TME Symbol:
2SAR542PT100

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
30V
Collector current
5A
Power dissipation
0.5W
Case
SC62, SOT89
Current gain
200...500
Mounting
SMD
Kind of package
reel, tape
Frequency
240MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
2SAR542PT100
0 in TME stock
Net price for quantities from 1 pcs - 1.13 USDGross price for quantities from 1 pcs - 1.13 USD
Net price for quantities from 10 pcs - 0.65 USDGross price for quantities from 10 pcs - 0.65 USD
Net price for quantities from 15 pcs - 0.56 USDGross price for quantities from 15 pcs - 0.56 USD
Net price for quantities from 75 pcs - 0.35 USDGross price for quantities from 75 pcs - 0.35 USD
Net price for quantities from 100 pcs - 0.33 USDGross price for quantities from 100 pcs - 0.33 USD
Net price for quantities from 150 pcs - 0.31 USDGross price for quantities from 150 pcs - 0.31 USD
Net price for quantities from 375 pcs - 0.28 USDGross price for quantities from 375 pcs - 0.28 USD
Net price for quantities from 500 pcs - 0.28 USDGross price for quantities from 500 pcs - 0.28 USD
No. of pieces (Multiplicity: 1)