+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SAR586D3TL1

Transistor: PNP; bipolar; 80V; 5A; 10W; DPAK,TO252


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SAR586D3TL1
TME Symbol:
2SAR586D3TL1

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
80V
Collector current
5A
Power dissipation
10W
Case
DPAK, TO252
Current gain
120...390
Mounting
SMD
Kind of package
reel, tape
Frequency
200MHz
Gross weight0.374 g
Certificates
See other products in this category: PNP SMD transistors ROHM SEMICONDUCTOR,
*
2SAR586D3TL1
757 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 1.72 USDGross price for quantities from 1 pcs - 1.72 USD
Net price for quantities from 10 pcs - 1.05 USDGross price for quantities from 10 pcs - 1.05 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.51 USDGross price for quantities from 500 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.45 USDGross price for quantities from 1000 pcs - 0.45 USD
Net price for quantities from 2500 pcs - 0.40 USDGross price for quantities from 2500 pcs - 0.40 USD
Net price for quantities from 5000 pcs - 0.39 USDGross price for quantities from 5000 pcs - 0.39 USD
Packaging method by the manufacturer:
Reel = 2 500 pcs