+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ROHM SEMICONDUCTOR
Manufacturer | ROHM SEMICONDUCTOR | |
Type of transistor | PNP | |
Polarisation | bipolar | |
Collector-emitter voltage | 12V | |
Collector current | 4A | |
Power dissipation | 0.5W | |
Case | SC96 | |
Current gain | 270...680 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 250MHz |