+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SB817

Transistor: PNP; bipolar; 160V; 12A; 100W

Manufacturer: -

Manufacturer part number: -
TME Symbol:
2SB817

Specification

Type of transistor
PNP
Polarisation
bipolar
Collector-emitter voltage
160V
Collector current
12A
Power
0.1kW
Mounting
THT
Frequency
15MHz
Gross weight6.088 g
*
2SB817
Product withdrawn from the offer
Use the specification table below to search for similar products