+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SC2335

Transistor: NPN; bipolar; 500V; 7A; 40W; TO220

Manufacturer: -

Manufacturer part number: -
TME Symbol:
2SC2335

Specification

Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
500V
Collector current
7A
Power
40W
Case
TO220
Mounting
THT
Gross weight1.904 g
Certificates
*
2SC2335
Product withdrawn from the offer
Use the specification table below to search for similar products