+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: ONSEMI
Manufacturer | ONSEMI | |
Type of transistor | NPN | |
Polarisation | bipolar | |
Collector-emitter voltage | 100V | |
Collector current | 1A | |
Power dissipation | 0.5W | |
Case | SOT89 | |
Current gain | 200...400 | |
Mounting | SMD | |
Kind of package | reel, tape | |
Frequency | 120MHz |