+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SC3851

Transistor: NPN; bipolar; 60V; 4A; 25W; TO220FP


Manufacturer: DIOTEC SEMICONDUCTOR

Manufacturer part number:
2SC3851
TME Symbol:
2SC3851-DIO

Specification

Manufacturer
DIOTEC SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
60V
Collector current
4A
Power dissipation
25W
Case
TO220FP
Current gain
40...320
Mounting
THT
Kind of package
tube
Frequency
15MHz
Gross weight1.715 g
Certificates
See other products in this category: NPN THT transistors DIOTEC SEMICONDUCTOR,
*
2SC3851
704 in TME stock
Net price for quantities from 1 pcs - 1.45 USDGross price for quantities from 1 pcs - 1.45 USD
Net price for quantities from 10 pcs - 0.99 USDGross price for quantities from 10 pcs - 0.99 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.76 USD
Net price for quantities from 100 pcs - 0.68 USDGross price for quantities from 100 pcs - 0.68 USD
Net price for quantities from 500 pcs - 0.54 USDGross price for quantities from 500 pcs - 0.54 USD
Net price for quantities from 750 pcs - 0.51 USDGross price for quantities from 750 pcs - 0.51 USD
Net price for quantities from 1000 pcs - 0.49 USDGross price for quantities from 1000 pcs - 0.49 USD
Net price for quantities from 2000 pcs - 0.45 USDGross price for quantities from 2000 pcs - 0.45 USD
Net price for quantities from 5000 pcs - 0.40 USDGross price for quantities from 5000 pcs - 0.40 USD
Net price for quantities from 10000 pcs - 0.37 USDGross price for quantities from 10000 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcsCardboard = 1 000 pcs