+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SC5196B2

Transistor: NPN; bipolar; 120V; 6A; TO247AD


Manufacturer: SIRECTIFIER

Manufacturer part number:
2SC5196B2
TME Symbol:
2SC5196B2-SIR

Specification

Manufacturer
SIRECTIFIER
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
120V
Collector current
6A
Case
TO247AD
Current gain
55...160
Mounting
THT
Kind of package
tube
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: NPN THT transistors SIRECTIFIER,
*
2SC5196B2
0 in TME stock
Net price for quantities from 1 pcs - 3.99 USDGross price for quantities from 1 pcs - 3.99 USD
Net price for quantities from 10 pcs - 2.25 USDGross price for quantities from 10 pcs - 2.25 USD
Net price for quantities from 100 pcs - 1.42 USDGross price for quantities from 100 pcs - 1.42 USD
Net price for quantities from 500 pcs - 1.04 USDGross price for quantities from 500 pcs - 1.04 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.