+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SD1048-7-TB-E

Transistor: NPN; bipolar; 15V; 0.7A; 0.2W; SC59

Manufacturer: ONSEMI

Manufacturer part number:
2SD1048-7-TB-E
TME Symbol:
2SD1048-7-TB-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
15V
Collector current
0.7A
Power dissipation
0.2W
Case
SC59
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Gross weight0.01 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
2SD1048-7-TB-E
0 in TME stock
Net price for quantities from 1 pcs - 0.28 USDGross price for quantities from 1 pcs - 0.28 USD
Net price for quantities from 10 pcs - 0.19 USDGross price for quantities from 10 pcs - 0.19 USD
Net price for quantities from 100 pcs - 0.17 USDGross price for quantities from 100 pcs - 0.17 USD
Net price for quantities from 500 pcs - 0.15 USDGross price for quantities from 500 pcs - 0.15 USD
Net price for quantities from 1000 pcs - 0.14 USDGross price for quantities from 1000 pcs - 0.14 USD
Net price for quantities from 3000 pcs - 0.13 USDGross price for quantities from 3000 pcs - 0.13 USD
Net price for quantities from 6000 pcs - 0.12 USDGross price for quantities from 6000 pcs - 0.12 USD
No. of pieces (Multiplicity: 1)