+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SD1805F-TL-E

Transistor: NPN; bipolar; 20V; 5A; 1W; DPAK

Manufacturer: ONSEMI

Manufacturer part number:
2SD1805F-TL-E
TME Symbol:
2SD1805F-TL-E

Specification

Manufacturer
ONSEMI
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
20V
Collector current
5A
Power dissipation
1W
Case
DPAK
Current gain
160...320
Mounting
SMD
Kind of package
reel, tape
Frequency
120MHz
Gross weight1 g
Certificates
See other products in this category: NPN SMD transistors ONSEMI,
*
2SD1805F-TL-E
0 in TME stock
Net price for quantities from 1 pcs - 1.87 USDGross price for quantities from 1 pcs - 1.87 USD
Net price for quantities from 10 pcs - 1.20 USDGross price for quantities from 10 pcs - 1.20 USD
Net price for quantities from 100 pcs - 0.83 USDGross price for quantities from 100 pcs - 0.83 USD
Net price for quantities from 250 pcs - 0.73 USDGross price for quantities from 250 pcs - 0.73 USD
Net price for quantities from 700 pcs - 0.67 USDGross price for quantities from 700 pcs - 0.67 USD
Net price for quantities from 1400 pcs - 0.65 USDGross price for quantities from 1400 pcs - 0.65 USD
Net price for quantities from 9800 pcs - 0.61 USDGross price for quantities from 9800 pcs - 0.61 USD
No. of pieces (Multiplicity: 1)