+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SD2226KT146W

Transistor: NPN; bipolar; 50V; 0.15A; 200mW; SC59,SOT346


Manufacturer: ROHM SEMICONDUCTOR

Manufacturer part number:
2SD2226KT146W
TME Symbol:
2SD2226KT146W

Specification

Manufacturer
ROHM SEMICONDUCTOR
Type of transistor
NPN
Polarisation
bipolar
Collector-emitter voltage
50V
Collector current
0.15A
Power dissipation
0.2W
Case
SC59, SOT346
Current gain
1200...2700
Mounting
SMD
Kind of package
reel, tape
Frequency
250MHz
Gross weight0.1 g
Certificates

WATCH VIDEO

See other products in this category: NPN SMD transistors ROHM SEMICONDUCTOR,
*
2SD2226KT146W
0 in TME stock
Net price for quantities from 1 pcs - 0.40 USDGross price for quantities from 1 pcs - 0.40 USD
Net price for quantities from 10 pcs - 0.24 USDGross price for quantities from 10 pcs - 0.24 USD
Net price for quantities from 100 pcs - 0.19 USDGross price for quantities from 100 pcs - 0.19 USD
Net price for quantities from 500 pcs - 0.16 USDGross price for quantities from 500 pcs - 0.16 USD
Net price for quantities from 1000 pcs - 0.15 USDGross price for quantities from 1000 pcs - 0.15 USD
Net price for quantities from 3000 pcs - 0.14 USDGross price for quantities from 3000 pcs - 0.14 USD
Net price for quantities from 6000 pcs - 0.13 USDGross price for quantities from 6000 pcs - 0.13 USD
Net price for quantities from 9000 pcs - 0.13 USDGross price for quantities from 9000 pcs - 0.13 USD
Net price for quantities from 24000 pcs - 0.12 USDGross price for quantities from 24000 pcs - 0.12 USD
Net price for quantities from 45000 pcs - 0.11 USDGross price for quantities from 45000 pcs - 0.11 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.