+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SEPC560MX+TSS

Capacitor: polymer; 560uF; 2VDC; THT; ±20%; Ø8x9mm; Pitch: 3.5mm


Manufacturer: PANASONIC

Manufacturer part number:
2SEPC560MX+TSS
TME Symbol:
2SEPC560MX+TSS

Specification

Manufacturer
PANASONIC
Type of capacitor
polymer
Capacitance
560µF
Operating voltage
2V DC
Mounting
THT
Tolerance
±20%
Body dimensions
Ø8x9mm
Terminal pitch
3.5mm
Kind of capacitor
low ESR
Manufacturer series
OS-CON SEPC
Service life
5000h
Operating current
4.7A
Impedance
8mΩ
Operating temperature
-55...105°C
Diameter
8mm
Height
9mm
Gross weight0.7 g
Certificates
See other products in this category: THT Polymer Capacitors PANASONIC,
See other products from this series.:
*
2SEPC560MX+TSS
0 in TME stock
No. of pieces (Multiple of: 1 000)
Minimum order quantity: 1 000.
Multiple of: 1 000.
Net price for quantities from 1000 pcs - 0.46 USDGross price for quantities from 1000 pcs - 0.46 USD