+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SK3018-TP

Transistor: N-MOSFET; unipolar; 30V; 0.1A; 0.2W; SOT323; ESD


Manufacturer: MICRO COMMERCIAL COMPONENTS

Manufacturer part number:
2SK3018-TP
TME Symbol:
2SK3018-TP

Specification

Manufacturer
MICRO COMMERCIAL COMPONENTS
Type of transistor
N-MOSFET
Polarisation
unipolar
Drain-source voltage
30V
Drain current
0.1A
Power dissipation
0.2W
Case
SOT323
Gate-source voltage
±20V
On-state resistance
13Ω
Mounting
SMD
Kind of package
reel, tape
Kind of channel
enhancement
Version
ESD
Gross weight0.017 g
Certificates

WATCH VIDEO

See other products in this category: SMD N channel transistors MICRO COMMERCIAL COMPONENTS,
*
2SK3018-TP
0 in TME stock
Net price for quantities from 1 pcs - 0.35 USDGross price for quantities from 1 pcs - 0.35 USD
Net price for quantities from 10 pcs - 0.25 USDGross price for quantities from 10 pcs - 0.25 USD
Net price for quantities from 100 pcs - 0.15 USDGross price for quantities from 100 pcs - 0.15 USD
Net price for quantities from 500 pcs - 0.11 USDGross price for quantities from 500 pcs - 0.11 USD
Net price for quantities from 1000 pcs - 0.09 USDGross price for quantities from 1000 pcs - 0.09 USD
Net price for quantities from 3000 pcs - 0.07 USDGross price for quantities from 3000 pcs - 0.07 USD
Net price for quantities from 6000 pcs - 0.07 USDGross price for quantities from 6000 pcs - 0.07 USD
Net price for quantities from 9000 pcs - 0.07 USDGross price for quantities from 9000 pcs - 0.07 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 3 000 pcs