+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SK3557-7-TB-E

Transistor: N-JFET; unipolar; 15V; 16mA; 0.2W; SC59; Igt: 10mA


Manufacturer: ONSEMI

Manufacturer part number:
2SK3557-7-TB-E
TME Symbol:
2SK3557-7-TB-E

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
15V
Drain current
16mA
Power dissipation
0.2W
Case
SC59
Gate-source voltage
-15V
Mounting
SMD
Kind of package
reel, tape
Gate current
10mA
Gross weight0.01 g
Certificates
See other products in this category: SMD N channel transistors ONSEMI,
*
2SK3557-7-TB-E
0 in TME stock
Net price for quantities from 1 pcs - 0.46 USDGross price for quantities from 1 pcs - 0.46 USD
Net price for quantities from 10 pcs - 0.31 USDGross price for quantities from 10 pcs - 0.31 USD
Net price for quantities from 100 pcs - 0.25 USDGross price for quantities from 100 pcs - 0.25 USD
Net price for quantities from 200 pcs - 0.24 USDGross price for quantities from 200 pcs - 0.24 USD
Net price for quantities from 500 pcs - 0.22 USDGross price for quantities from 500 pcs - 0.22 USD
Net price for quantities from 1000 pcs - 0.20 USDGross price for quantities from 1000 pcs - 0.20 USD
Net price for quantities from 2000 pcs - 0.19 USDGross price for quantities from 2000 pcs - 0.19 USD
Net price for quantities from 3000 pcs - 0.18 USDGross price for quantities from 3000 pcs - 0.18 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.