+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SK932-23-TB-E

Transistor: N-JFET; unipolar; 15V; 10mA; 0.2W; SOT23; Igt: 10mA


Manufacturer: ONSEMI

Manufacturer part number:
2SK932-23-TB-E
TME Symbol:
2SK932-23-TB-E

Specification

Manufacturer
ONSEMI
Type of transistor
N-JFET
Polarisation
unipolar
Drain-source voltage
15V
Drain current
10mA
Power dissipation
0.2W
Case
SOT23
Gate-source voltage
-15V
Mounting
SMD
Kind of package
reel, tape
Gate current
10mA
Gross weight0.1 g

WATCH VIDEO

See other products in this category: SMD N channel transistors ONSEMI,
*
2SK932-23-TB-E
0 in TME stock
Net price for quantities from 1 pcs - 0.67 USDGross price for quantities from 1 pcs - 0.67 USD
Net price for quantities from 5 pcs - 0.56 USDGross price for quantities from 5 pcs - 0.56 USD
Net price for quantities from 10 pcs - 0.49 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 50 pcs - 0.34 USDGross price for quantities from 50 pcs - 0.34 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.29 USD
Net price for quantities from 500 pcs - 0.25 USDGross price for quantities from 500 pcs - 0.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.