+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SMPB-02E

Sensor: pressure; 30÷110kPa; gage; SMD; LGA9; -40÷80°C

Manufacturer: OMRON Electronic Components

Manufacturer part number:
2SMPB-02E
TME Symbol:
2SMPB-02E

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
30...110kPa
Operation mode
gage
Mounting
SMD
Case
LGA9
Operating temperature
-40...80°C
Dimensions
Gross weight0.01 g
Certificates
See other products in this category: Pressure Sensors OMRON Electronic Components,
*
2SMPB-02E
0 in TME stock
Net price for quantities from 1 pcs - 3.14 USDGross price for quantities from 1 pcs - 3.14 USD
Net price for quantities from 5 pcs - 2.74 USDGross price for quantities from 5 pcs - 2.74 USD
Net price for quantities from 25 pcs - 2.43 USDGross price for quantities from 25 pcs - 2.43 USD
Net price for quantities from 100 pcs - 2.16 USDGross price for quantities from 100 pcs - 2.16 USD
No. of pieces (Multiplicity: 1)