+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2SMPP-02

Sensor: pressure; 0÷37kPa; gage; SMD; SOP6; 0÷85°C


Manufacturer: OMRON Electronic Components

Manufacturer part number:
2SMPP-02
TME Symbol:
2SMPP-02

Specification

Manufacturer
OMRON Electronic Components
Type of sensor
pressure
Pressure measuring range
0...37kPa
Operation mode
gage
Mounting
SMD
Case
SOP6
Operating temperature
0...85°C
Dimensions
Gross weight0.16 g
Certificates
See other products in this category: Pressure Sensors OMRON Electronic Components,
*
2SMPP-02
58 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 3.69 USDGross price for quantities from 1 pcs - 3.69 USD
Net price for quantities from 25 pcs - 3.43 USDGross price for quantities from 25 pcs - 3.43 USD
Net price for quantities from 112 pcs - 3.23 USDGross price for quantities from 112 pcs - 3.23 USD
Net price for quantities from 560 pcs - 3.00 USDGross price for quantities from 560 pcs - 3.00 USD
Net price for quantities from 2576 pcs - 2.81 USDGross price for quantities from 2576 pcs - 2.81 USD
Packaging method by the manufacturer:Tube = 112 pcs