+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2T8A2_0309S1.5UP

Converter: DC/DC; 2W; Uin: 3.3VDC; Uout: 9VDC; Iout: 223mA; SMT8; SMT


Manufacturer: GAPTEC Electronic

Manufacturer part number:
2T8A2_0309S1.5UP
TME Symbol:
2T8A2-0309S1.5UP

Specification

Manufacturer
GAPTEC Electronic
Type of converter
DC/DC
Power
2W
Input voltage
3.3V DC
Output voltage
9V DC
Output current
223mA
Case
SMT8
Mounting
SMT
Manufacturer series
2T8A2_1.5UP
Body dimensions
12.7x7.6x6.25mm
Efficiency
87%
Operating temperature
-40...85°C
Switching frequency
250kHz
Output ripple
75mVpp
Protection
short circuit protection SCP
Insulation voltage
1.5kV DC
Number of outputs
1
Gross weight1.2 g
See other products in this category: DC/DC Converters GAPTEC Electronic,
See other products from this series.:
*
2T8A2_0309S1.5UP
0 in TME stock
Net price for quantities from 1 pcs - 5.36 USDGross price for quantities from 1 pcs - 5.36 USD
Net price for quantities from 10 pcs - 5.05 USDGross price for quantities from 10 pcs - 5.05 USD
Net price for quantities from 39 pcs - 4.47 USDGross price for quantities from 39 pcs - 4.47 USD
Net price for quantities from 78 pcs - 4.17 USDGross price for quantities from 78 pcs - 4.17 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.