+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: GAPTEC Electronic
Manufacturer | GAPTEC Electronic | |
Type of converter | DC/DC | |
Power | 2W | |
Input voltage | 12V | |
Output voltage | 5V DC | |
Output current | 40...400mA | |
Case | SMD8 | |
Mounting | SMD | |
Body dimensions | 13.5x11.1x7.25mm | |
Efficiency | 83% | |
Operating temperature | -40...105°C | |
Switching frequency | 220kHz | |
Output ripple | 150mVpp | |
Protection | short circuit protection SCP | |
Insulation voltage | 1.5kV DC | |
Number of outputs | 1 | |
Flammability rating | UL94V-0 |