+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | toggle | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | DPDT | |
Switching method | ON-ON | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 20A / 28V DC | |
Leads | screw | |
Manufacturer series | TL | |
Operating temperature | -65...71°C | |
Kind of toggle | round | |
Knob height | 26.67mm | |
Body dimensions | 33.53x22.6x34.29mm | |
Mounting | on panel |