+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TL1-5F

Switch: toggle; Pos: 3; DP3T; (ON)-OFF-ON; 6A/230VAC; 18A/28VDC


Manufacturer: HONEYWELL

Manufacturer part number:
2TL1-5F
TME Symbol:
2TL1-5F

Specification

Manufacturer
HONEYWELL
Type of switch
toggle
Number of positions
3
Stable positions number
2
Contacts configuration
DP3T
Switching method
(ON)-OFF-ON
AC contacts rating @R
6A / 230V AC
DC contacts rating @R
18A / 28V DC
Leads
screw
Manufacturer series
TL
Operating temperature
-65...71°C
Kind of toggle
round
Knob height
26.67mm
Body dimensions
33.53x22.6x34.29mm
Mounting
on panel
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches HONEYWELL,
See other products from this series.:
*
2TL1-5F
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 90.76 USDGross price for quantities from 10 pcs - 90.76 USD