+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TLA010002R0000

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA010002R0000
TME Symbol:
2TLA010002R0000

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
IP rating
IP20
Engineering PN
JSBR4 24DC
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight343.71 g
Certificates
See other products in this category: Safety Switches - Control Modules ABB
*
2TLA010002R0000
Product withdrawn from the offer
Use the specification table below to search for similar products