+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TLA010040R0200

Automation module: safety relay; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA010040R0200
TME Symbol:
2TLA010040R0200

Specification

Manufacturer
ABB
Type of automation module
safety relay
Mounting
for DIN rail mounting
Manufacturer series
SENTRY
Operating temperature
-10...55°C
Electrical connection
screw terminals
Safety category
4
Safety outputs
NO x4
IP rating
IP20
Input 1 properties
1 channel
Engineering PN
BSR11
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight250.762 g
Certificates
EAN code7350024483260
See other products in this category: Safety Switches - Control Modules ABB,
See other products from this series.:
*
2TLA010040R0200
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 143.24 USDGross price for quantities from 1 pcs - 143.24 USD
Net price for quantities from 3 pcs - 133.00 USDGross price for quantities from 3 pcs - 133.00 USD