+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TLA020007R3400

2-hand control station; Safeball; No.of butt: 2; ball; IP67; NO x2


Manufacturer: ABB

Manufacturer part number:
2TLA020007R3400
TME Symbol:
2TLA020007R3400

Specification

Manufacturer
ABB
Type of control accessories
2-hand control station
Manufacturer series
Safeball
Number of buttons
2
Button shape
ball
IP rating
IP67
Contacts configuration
NO x2
Actuator colour
yellow/black
Operating temperature
-25...50°C
Leads
cables
Related items
2TLA020007R0900
Lead length
0.2m
Gross weight162.14 g
Certificates
EAN code7350024460223
See other products in this category: Control Stations ABB,
See other products from this series.:
*
2TLA020007R3400
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 163.34 USDGross price for quantities from 1 pcs - 163.34 USD