+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TLA020071R8200

Automation module: communication; 24VDC; for DIN rail mounting

Manufacturer: ABB

Manufacturer part number:
2TLA020071R8200
TME Symbol:
2TLA020071R8200

Specification

Manufacturer
ABB
Type of automation module
communication
Mounting
for DIN rail mounting
Operating temperature
-10...55°C
IP rating
IP20
Engineering PN
GATE-D2
Communictions protocol
DeviceNet
Family
Jokab Safety
Supply voltage
  • 24V DC
Gross weight250 g
Certificates
EAN code7320500410660
See other products in this category: Safety Switches - Control Modules ABB,
*
2TLA020071R8200
0 in TME stock
Net price for quantities from 1 pcs - 551.36 USDGross price for quantities from 1 pcs - 551.36 USD
Net price for quantities from 5 pcs - 523.39 USDGross price for quantities from 5 pcs - 523.39 USD
Net price for quantities from 10 pcs - 503.42 USDGross price for quantities from 10 pcs - 503.42 USD
No. of pieces (Multiplicity: 1)