+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: HONEYWELL
Manufacturer | HONEYWELL | |
Type of switch | ROCKER | |
Contacts configuration | DP3T | |
Number of positions | 3 | |
Stable positions number | 1 | |
Switching method | (ON)-OFF-(ON) | |
AC contacts rating @R | 6A / 230V AC | |
DC contacts rating @R | 18A / 28V DC | |
Actuator colour | transparent | |
Illumination | none | |
Manufacturer series | TP | |
Leads | screw | |
Mounting hole dimensions | 38.4x23.9mm | |
Body dimensions | 55.12x19.56x34.29mm | |
Mounting | on panel | |
Operating temperature | -54...71°C |