+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TPE470MAJGB

Capacitor: tantalum-polymer; low ESR; 470uF; 2.5VDC; 2300mA; SMD

Manufacturer: PANASONIC

Manufacturer part number:
2TPE470MAJGB
TME Symbol:
2TPE470MAJGB

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
470µF
Operating voltage
2.5V DC
Operating current
2.3A
Mounting
SMD
Manufacturer series
POSCAP TPE
Tolerance
±20%
Body dimensions
1.9x3.5x2.8mm
Service life
1000h
Impedance
11mΩ
Operating temperature
-55...105°C
Gross weight0.08 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC
*
2TPE470MAJGB
Product withdrawn from the offer
Use the specification table below to search for similar products