+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2TPSF270M6E

Capacitor: tantalum-polymer; low ESR; 270uF; 2VDC; 3200mA; SMD


Manufacturer: PANASONIC

Manufacturer part number:
2TPSF270M6E
TME Symbol:
2TPSF270M6E

Specification

Manufacturer
PANASONIC
Type of capacitor
tantalum-polymer
Kind of capacitor
low ESR
Capacitance
270µF
Operating voltage
2V DC
Operating current
3.2A
Mounting
SMD
Manufacturer series
POSCAP TPSF
Tolerance
±20%
Body dimensions
3.5x2.8x1.9mm
Service life
1000h
Impedance
6mΩ
Operating temperature
-55...105°C
Gross weight0.095 g
Certificates
See other products in this category: SMD Polymer Capacitors PANASONIC,
See other products from this series.:
*
2TPSF270M6E
1708 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 3.07 USDGross price for quantities from 1 pcs - 3.07 USD
Net price for quantities from 5 pcs - 2.44 USDGross price for quantities from 5 pcs - 2.44 USD
Net price for quantities from 10 pcs - 2.15 USDGross price for quantities from 10 pcs - 2.15 USD
Net price for quantities from 25 pcs - 1.86 USDGross price for quantities from 25 pcs - 1.86 USD
Net price for quantities from 50 pcs - 1.68 USDGross price for quantities from 50 pcs - 1.68 USD
Net price for quantities from 75 pcs - 1.61 USDGross price for quantities from 75 pcs - 1.61 USD
Net price for quantities from 100 pcs - 1.55 USDGross price for quantities from 100 pcs - 1.55 USD
Net price for quantities from 250 pcs - 1.47 USDGross price for quantities from 250 pcs - 1.47 USD
Net price for quantities from 500 pcs - 1.42 USDGross price for quantities from 500 pcs - 1.42 USD
Net price for quantities from 2000 pcs - 1.37 USDGross price for quantities from 2000 pcs - 1.37 USD
Packaging method by the manufacturer:
Reel = 2 000 pcs