+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | LAPP | |
Type of wire | servo drive | |
Manufacturer series | ÖLFLEX® SERVO 2XSLCH-JB | |
Kind of cable | 2XSLCH-JB | |
Cable structure | 3G6mm2+3x35mm2 | |
Wire cross-section shape | round | |
Core structure | stranded | |
Kind of core | Cu | |
Number of cores | 6 | |
Core marking | colours without colour repetition + ground wire | |
Shield structure | Al-PET foil, shielded twofold, tinned copper braid | |
Wire insulation material | XLPE | |
Insulation colour | black | |
Rated voltage | 0.6kV/1kV | |
Resistance to | flame, temperature, to weather conditions, UV rays | |
Flexibility class | 5 | |
CPR standard | Dca | |
Earth core | yellow-green | |
Cable external diameter | 26.7mm | |
Kind of material | halogen free, no flame propagation | |
Conform to the norm | EN 50264-1 EN 50305 EN 50306-1 EN 50525-1 EN 50620 IEC 60332-1-2 IEC 60332-3-24 IEC 61034-2 | |
Minimal wire bend radius | 4xØ | |
Operating temperature | -15...90°C |