+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

2Y-4

Tip: fork; M4; 1.04÷2.63mm2; crimped; for cable; non-insulated


Manufacturer: NICHIFU

Manufacturer part number:
2Y-4
TME Symbol:
2Y-4

Specification

Manufacturer
NICHIFU
Type of tip
fork
Hole for screw
M4
Wire cross-section
1.04...2.63mm2
Electrical mounting
crimped
Mechanical mounting
for cable
Ferrule variant
non-insulated
Wire size
16AWG...14AWG
Ring inside diameter
4.3mm
Gross weight0.755 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Non-insulated terminals NICHIFU,
*
2Y-4
6060 in TME stock
Net price for quantities from 20 pcs - 0.10 USDGross price for quantities from 20 pcs - 0.10 USD
Net price for quantities from 100 pcs - 0.09 USDGross price for quantities from 100 pcs - 0.09 USD
Net price for quantities from 500 pcs - 0.08 USDGross price for quantities from 500 pcs - 0.08 USD
Net price for quantities from 2000 pcs - 0.07 USDGross price for quantities from 2000 pcs - 0.07 USD
Net price for quantities from 10000 pcs - 0.06 USDGross price for quantities from 10000 pcs - 0.06 USD
No. of pieces (Multiplicity: 10)
Minimum order quantity: 20.
Multiplicity: 10.
Packaging method by the manufacturerCardboard = 100 pcsCardboard = 1 000 pcs