+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-101-000

Cover; snap-fastener; 5x20mm,6.3x32mm; -40÷85°C; 10A; UL94V-0

Manufacturer: SCHURTER

Manufacturer part number:
3-101-000
TME Symbol:
3-101-000

Specification

Manufacturer
SCHURTER
Type of fuse accessories
cover
Mounting
snap-fastener
Fuse size
5x20mm, 6.3x32mm
Operating temperature
-40...85°C
Maximum current
10A
Body material
thermoplastic
Flammability rating
UL94V-0
Colour
transparent
Fuse accessories application
SMD fuses
Kind of material
thermoset
Gross weight5 g
Certificates
See other products in this category: PCB Fuseholders SCHURTER,
*
3-101-000
0 in TME stock
Net price for quantities from 1 pcs - 0.62 USDGross price for quantities from 1 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)