+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-101-405

Switch: capacitive; Pos: 2; SPST; 0.1A/42VAC; 0.1A/60VDC; IP67; CPS


Manufacturer: SCHURTER

Manufacturer part number:
3-101-405
TME Symbol:
3-101-405

Specification

Manufacturer
SCHURTER
Type of switch
capacitive
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-ON
Illumination
LED, ring
Backlight colour
green/red
Leads
cables
Operating temperature
-40...60°C
Electrical life
5000000 cycles
Mechanical durability
5000000 cycles
Mounting hole dimensions
Ø22mm
Button shape
concave, round
Manufacturer series
CPS
Button material
stainless steel
Gross weight28.7 g
Certificates

WATCH VIDEO

See other products in this category: Capacitive switches SCHURTER,
See other products from this series.:
*
3-101-405
6 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 26.86 USDGross price for quantities from 1 pcs - 26.86 USD
Net price for quantities from 5 pcs - 26.53 USDGross price for quantities from 5 pcs - 26.53 USD