+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of switch | capacitive | |
Number of positions | 2 | |
Stable positions number | 2 | |
Contacts configuration | SPST | |
AC contacts rating @R | 0.1A / 42V AC | |
DC contacts rating @R | 0.1A / 60V DC | |
IP rating | IP67 | |
Switching method | OFF-ON | |
Illumination | LED | |
Backlight colour | green/red | |
Leads | cables | |
Operating temperature | -40...60°C | |
Electrical life | 5000000 cycles | |
Mechanical durability | 5000000 cycles | |
Mounting hole dimensions | Ø22mm | |
Button shape | round | |
Manufacturer series | CPS | |
Button material | ceramics |