+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-102-521

Switch: piezoelectric; Pos: 2; SPST-NO; 0.1A/42VAC; 0.1A/60VDC


Manufacturer: SCHURTER

Manufacturer part number:
3-102-521
TME Symbol:
3-102-521

Specification

Manufacturer
SCHURTER
Type of switch
piezoelectric
Number of positions
2
Stable positions number
1
Contacts configuration
SPST-NO
AC contacts rating @R
0.1A / 42V AC
DC contacts rating @R
0.1A / 60V DC
IP rating
IP67
Switching method
OFF-(ON)
Illumination
LED, RGB, ring
Illumination voltage
5...28V
Electrical life
20000000 cycles
Operating Force
3N
Mounting hole dimensions
Ø30.3mm
Button shape
round
Backlight colour
RGB
Body material
steel
Body colour
silver
Switched voltage
max. 42V AC, max. 60V DC
Max. contact resistance:
20Ω
Operating temperature
-40...85°C
Gross weight30 g
Certificates
See other products in this category: Piezoelectric Switches SCHURTER,
*
3-102-521
0 in TME stock
Net price for quantities from 1 pcs - 313.68 USDGross price for quantities from 1 pcs - 313.68 USD
Net price for quantities from 50 pcs - 282.31 USDGross price for quantities from 50 pcs - 282.31 USD
Net price for quantities from 100 pcs - 250.94 USDGross price for quantities from 100 pcs - 250.94 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.