+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-104-513

Fuse: thermal; SMD; RTS; copper; tinned; for soldering


Manufacturer: SCHURTER

Manufacturer part number:
3-104-513
TME Symbol:
3-104-513

Specification

Manufacturer
SCHURTER
Type of fuse
thermal
Mounting
SMD
Manufacturer series
RTS
Breaking capacity
400A
Contact material
copper
Contact plating
tinned
Operating temperature
-40...150°C
Leads
for soldering
Body dimensions
8.8x6.6x6.7mm
DC contacts rating @R
100A / 60V DC
Gross weight0.822 g
Certificates
See other products in this category: Thermal Fuses SCHURTER,
See other products from this series.:
*
3-104-513
500 in TME stock
Net price for quantities from 1 pcs - 3.04 USDGross price for quantities from 1 pcs - 3.04 USD
Net price for quantities from 100 pcs - 2.43 USDGross price for quantities from 100 pcs - 2.43 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs