+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | SCHURTER | |
Type of fuse | thermal | |
Mounting | SMD | |
Manufacturer series | RTS | |
Breaking capacity | 400A | |
Contact material | copper | |
Contact plating | tinned | |
Operating temperature | -40...150°C | |
Leads | for soldering | |
Body dimensions | 8.8x6.6x6.7mm | |
DC contacts rating @R | 100A / 60V DC |