+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | TE Connectivity | |
Type of connector | D-Sub | |
Colour | black | |
Connector | socket | |
Kind of connector | female | |
Contact plating | gold-plated, nickel plated | |
Number of pins | 15 | |
Electrical mounting | THT | |
Spatial orientation | angled | |
Mechanical mounting | for panel mounting, on PCBs | |
Current rating | 6A | |
Enclosure material | polyester |