+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-108-430

Inductor: wire with current compensation; THT; 1.35mH; 25A; DKIH


Manufacturer: SCHURTER

Manufacturer part number:
3-108-430
TME Symbol:
3-108-430

Specification

Manufacturer
SCHURTER
Type of inductor
wire with current compensation
Mounting
THT
Inductance
1.35mH
Operating current
25A
Resistance
1.12mΩ
Tolerance
-30...50%
Manufacturer series
DKIH
Resonant frequency
9.56MHz
Body dimensions
Ø58x31mm
Operating voltage
500V AC, 760V DC
Operating temperature
-40...100°C
Gross weight120.2 g
Certificates
See other products in this category: Inductors SCHURTER,
See other products from this series.:
*
3-108-430
13 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 15.98 USDGross price for quantities from 1 pcs - 15.98 USD