+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-110-036

Filter: anti-interference; three-phase; 520VAC; 36A; 2.4mΩ; Ir: 1mA

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-110-036
TME Symbol:
3-110-036

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
36A
Resistance
2.4mΩ
Body dimensions
130x125x115mm
Leakage current
1mA
Mounting
screw
Manufacturer series
FMBD NEO
Operating temperature
-25...100°C
Gross weight1.91 kg
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
3-110-036
0 in TME stock
No. of pieces (Multiple of: 2)
Minimum order quantity: 4.
Multiple of: 2.
Net price for quantities from 4 pcs - 144.74 USDGross price for quantities from 4 pcs - 144.74 USD