+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

No U.S. Customs – Order from TME with Confidence

Here you will find out more

3-110-813

Filter: anti-interference; three-phase; 520VAC; 3A; 78.9mΩ; screw

NEW

Manufacturer: SCHURTER

Manufacturer part number:
3-110-813
TME Symbol:
3-110-813

Specification

Manufacturer
SCHURTER
Type of filter
anti-interference
Kind of filter
three-phase
Operating voltage
520V AC
Max. operating current
3A
Resistance
78.9mΩ
Body dimensions
66x51x42mm
Leakage current
0.5mA
Mounting
screw
Manufacturer series
FMAD CP
Operating temperature
-40...100°C
Gross weight220 g
Certificates
See other products in this category: Three-phase filters SCHURTER,
See other products from this series.:
*
3-110-813
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 17.62 USDGross price for quantities from 10 pcs - 17.62 USD